
Number
Highlights & Details
Programmable DC-switched power supply PSU PSU PSU PSU 100-15
- No. of outputs 4 x
- 100 (max.) / 15 A (max.)
- 1500 W
- LAN, RS232, USB , RS485
- programmable, slim type
Technical specifications
- Type
PSU 100-15
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
4 x
1500 W
- Technology
SMPSU
- Interfaces
LAN
RS232
USB
RS485
- Features
programmable
slim type
- Dim
(L x W x H) 447.2 x 423 x 43.6 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
8.7 kg
- Output voltage (max.)
100 V
- Max. output current
15 A
- Width
423 mm
- Height
43.6 mm
- Length
447.2 mm
- Max. temperature
50 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221887 GW Instek PSU 100-15 19" bench PSU (adjustable voltage) 100 (max.) 15 A (max.) 1500 W LAN, RS232, USB , RS485 programmab
User & Safety Instructions
User & Safety Instructions 3221887 GW Instek PSU 100-15 19" bench PSU (adjustable voltage) 100 (max.) 15 A (max.) 1500 W LAN, RS232, USB , RS485 programmab
Information
Information 3221887 GW Instek PSU 100-15 19" bench PSU (adjustable voltage) 100 (max.) 15 A (max.) 1500 W LAN, RS232, USB , RS485 programmab
Description
This text is machine translated.
Features
- C.V. / C.C. Priority; particularly suitable for battery & LED industry
- Adjustable slew-rate
- Series and parallel operation (2 units in series or 4 units in parallel)
- High efficiency and high power density
- 19" rack mount size design
- Standard interface: LAN, RS-232 & RS-485, USB (device / host), analogue
- Control interface
Scope of delivery
- User manual, programming manual on CD-ROM
- Power cable (10A)
- 1 x output terminal cover
- 1 x analogue connector set
- Output terminal M8 screw set (model 6V-60V)
- 1 x cover of the input terminal
- 1 x U handle (RoHS)
- 1 x U holders (left, RoHS)
- 1 x U holder (right. RoHS

