
Number
Highlights & Details
GYS GYSFLASH 102.12 HF Vertikal 029606 Automatic charger 12 V 100 A
- Inclusive 5 m cable 16 mm²
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 1175 x 295 x 345 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
1200 Ah
- Recommended battery capacity at 12 V min.
20 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
8.2 kg
- Features
Refresher/regenerator
Constant voltage
Charge monitoring
Battery life protection
Suitable for start-stop systems
Jump start
Multiple charging modes
- Charging current at 12 V
100 A
- Width
295 mm
- Height
345 mm
- Length
1175 mm
- Max. reverse current
1 mA
IP21
- Jump start current (12 V)
100 A
- Cable length
5.00 m
- Cable diameter (details)
16 mm²
Documents & Downloads
Datasheet
Datasheet 1616220 GYS GYSFLASH 102.12 HF Vertikal 029606 Automatic charger 12 V 100 A
User & Safety Instructions
User & Safety Instructions 1616220 GYS GYSFLASH 102.12 HF Vertikal 029606 Automatic charger 12 V 100 A
Information
Information 1616220 GYS GYSFLASH 102.12 HF Vertikal 029606 Automatic charger 12 V 100 A
Conformity certificate
Conformity certificate 1616220 GYS GYSFLASH 102.12 HF Vertikal 029606 Automatic charger 12 V 100 A
Description
4 modes:
• Charging of starter batteries with the charging curve IUoU IUoIoU (expert mode)
• Battery change (stable power supply of the on-board computer during a battery replacement)
• DIAG+ (power supply during the diagnosis with adjustable voltage)
• SHOWROOM (charging, trickle, automatic restart in case of power failure and function lock)
Functions:
• Automatic restart in the charging and showroom mode
• Locking of the device is in the showroom mode
• Calibration of the interchangeable charging cable
• Simplified charging in the EASY mode
• SOS Recovery in the case of deep discharged batteries
• Electronics safety for vehicle, on-board electronics and battery: Short circuit protection, electronic reverse polarity protection, safety switching with thermal overload
16 languages (available in the display): English, French, German, Dutch, Spanish, Portuguese, Italian, Russian, Swedish, Danish, Finnish, Turkish, Croatian, Greek, Czech, Polish
This text is machine translated.
Features
- Battery nominal voltage 12 V
- Suitable battery types: AGM, gel, lead-acid, lead-calcium, start-stop and spiral cells starter batteries
- Battery capacity: 20 - 1200 Ah
- Maximum charging current: 100 A
- Maximum charging voltage (lead-acid/lead-calcium): 14.8 V/13.7 V
- Maximum charging voltage (AGM / Gel): 14.4 V/13.5 V
- Maximum charging voltage (EASY-mode): 14.4 V/13.5 V
- Voltage (DIAG+): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- Voltage (SHOWROOM): 12.0 - 14.8 V (nominal voltage: 13.5 V)
- Maximum power: 1600 W
- Cable length: 5 m
- Power supply: 230V 50/60Hz
- Protection class IP 21
Scope of delivery
- Inclusive 5 m cable
- Eyelet M6










