
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 100 x 52 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
125 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
Lithium
- Weight
770 g
- Features
Battery test
Refresher/regenerator
Charge monitoring
Battery life protection
- Charging current at 12 V
6 A
- Width
100 mm
- Height
52 mm
- Length
190 mm
IP65
- Cable length
2 m
Documents & Downloads
Datasheet
Datasheet 2784267 GYS Gysflash 6.12 029729 Automatic charger 12 V 6 A
User & Safety Instructions
User & Safety Instructions 2784267 GYS Gysflash 6.12 029729 Automatic charger 12 V 6 A
Information
Information 2784267 GYS Gysflash 6.12 029729 Automatic charger 12 V 6 A
Description
The Gysflash 6.12 Lithium (6A) is a charger for 12V lithium iron phosphate (LiFePO4) batteries. The eight-stage charging curve guarantees fast and safe charging of the lithium battery. Suitable for lithium iron phosphate 12 V batteries from 1.2 to 125Ah, it can also be used for charging up to 170Ah. To preserve the charging during hibernation, the device can stay connected permanently and thus guarantees a trouble-free start after re-installation. Auto restart function in case of power failure with storage of settings. CAN bus compatibility for motorcycles with 12V connection: Unattended and safe charging without ignition key (optional cable).
This text is machine translated.
This text is machine translated.
Features
- Special, 8-stage charging curve for monitoring-free charging2 charging modesUVP Wake-up function: Activates a battery in the protection after deep discharge and automatically starts the charging processThe device can remain permanently connected to preserve the charging during winterAuto restart function in case of power failure with storage of settingsCAN bus compatibility for motorcycles with 12V connectionSafe and unattended charging without ignition key (optional cable)EBS (Equalising Battery System) -Technology for a perfect balancing of the battery cellsIn-built temperature sensor for protecting the internal electronicsSimple, tamper-proof user interfaceProtection of vehicle electronicsProtection against short circuitsPolarity reversal and overload protectionAnti-spark systemAuto standby when battery is not connectedUltra-compact and light designConnection with water-tight quick couplingDust and water proof casing
Scope of delivery
- Gysflash 6.12
- Pin terminals (45 cm)
- Eyelets - M6 (45 cm)
- Quick coupling connector (145 cm)
- User manual.












