
Number
Highlights & Details
GYS GYSFLASH 6.24 029460 Automatic charger 6 V, 12 V, 24 V 6 A
- Special charging mode
- Optimized maintenance charging
- Anti-spark System
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 100 x 58 mm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
125 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Recommended battery capacity at 24 V (max.)
140 Ah
- Recommedned battery capacity at 24 V min.
15 Ah
- Recommended battery capacity at 6 V max.
125 Ah
- Recommended battery capacity at 6 V min.
1.2 Ah
- Suitable for
Lead acid
SLA
- Weight
0.85 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
6 A
- Charging current at 24 V
4 A
- Charging current at 6 V
6 A
- Width
100 mm
- Height
58 mm
- Length
190 mm
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616210 GYS GYSFLASH 6.24 029460 Automatic charger 6 V, 12 V, 24 V 6 A
User & Safety Instructions
User & Safety Instructions 1616210 GYS GYSFLASH 6.24 029460 Automatic charger 6 V, 12 V, 24 V 6 A
Information
Information 1616210 GYS GYSFLASH 6.24 029460 Automatic charger 6 V, 12 V, 24 V 6 A
Description
This text is machine translated.
Features
- For 6, 12, and 24 V lead-acid batteries suitable: 6/12 V: 1.2 to 125 Ah, trickle charge is up to 170 Ah possible; 24 V: 15 to 100 Ah, trickle charge is up to 140 Ah possible
- Protects small batteries during the charging process.
- The charger can be used during a winter at the
- The battery can remain connected. Auto-restart function in case of power failure with save the settings.
- Seven-stage charging and maintenance phase without monitoring maximizes the life and the performance of the battery
- Revival deep discharged batteries from 2 V (SOS Recovery)
- The protection of the vehicle electronics: Protection against short-circuit, polarity reversal and over-voltage
- Protection from wrong selected voltage
- Automatic switch-off in the case of abgeklemmer battery
- Built-in temperature sensor prevents overheating of the electronics
- A simple user interface prevents incorrect settings
- Compact design, lightweight and portable
- Connection with a waterproof quick connector
- Completely dust- and water proof casing (IP65)
- Wall mounting option
Scope of delivery
- Incl. Pin Terminals 45 cm
- Eyelet M10
















