
Number
Highlights & Details
GYS GYSFLASH 9.24 029477 Automatic charger 6 V, 12 V, 24 V 9 A
- Temperature sensor
- Optimized maintenance charging
- Refresh Mode
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 221 x 111 x 58 mm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
220 Ah
- Recommended battery capacity at 12 V min.
18 Ah
- Recommended battery capacity at 24 V (max.)
170 Ah
- Recommedned battery capacity at 24 V min.
15 Ah
- Recommended battery capacity at 6 V max.
220 Ah
- Recommended battery capacity at 6 V min.
18 Ah
- Suitable for
Lead acid
SLA
- Weight
1.1 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
9 A
- Charging current at 24 V
6 A
- Charging current at 6 V
9 A
- Width
111 mm
- Height
58 mm
- Length
221 mm
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1616211 GYS GYSFLASH 9.24 029477 Automatic charger 6 V, 12 V, 24 V 9 A
User & Safety Instructions
User & Safety Instructions 1616211 GYS GYSFLASH 9.24 029477 Automatic charger 6 V, 12 V, 24 V 9 A
Information
Information 1616211 GYS GYSFLASH 9.24 029477 Automatic charger 6 V, 12 V, 24 V 9 A
Description
This text is machine translated.
Features
- For 6, 12, and 24 V lead-acid batteries suitable: 6/12 V: 18 to 220 Ah, charge retention is up to 300 Ah possible; 24 V: 15 to 125 Ah, charge retention is up to 170 Ah possible
- Resuscitation and desulfation deep discharged batteries
- The charger can be used during a hibernation connected to the batteries
- Auto-restart function in case of power failure with save the settings.
- The eight-stage charging and maintenance phase without monitoring maximizes the life and the performance of the battery
- A temperature sensor measures the ambient temperature for optimal control of the charging process in summer and in winter. The charger adjusts the charge settings of the ambient temperature at
- Regeneration of deeply discharged batteries from 2 V (SOS Recovery)
- The protection of the vehicle electronics: Protection against short-circuit, polarity reversal and overvoltage. Anti-spark system
- Protection from wrong selected voltage
- Automatic switch-off in the case of abgeklemmer battery
- Built-in temperature sensor prevents overheating of the electronics
- A simple user interface prevents incorrect settings
- Compact design, lightweight and portable
- Completely dust- and water proof casing (IP65)
- Wall mounting option
Scope of delivery
- 1.9 m cable with pole terminals












