
Highlights & Details
Power station Power PACK 520
- 2x socketCigarette lighter socket2x DC outputUSB-C, USB-QuickCharge and 2x USB-A outputBuilt-in LED light
Technical specifications
- Usage life: 8h (50W); 4h(100W); 1h40 (250W); 50 min (500W)Charging time 8 hourLithium-ion polymer battery (7 cells)Input DC 24V / 2.5A; 5V / 2A (Type C)Output: 2x 230V / 50Hz / 500W (universal socket); 12V /12A (cigarette lighter); 1x Type C; 1x USB-QuickCharge; 2x USB-dual, 2X DC 12V 10ATemperature range: -20 to +50 oCEnergy: 518 Wh
- Product type
Power station
- Charging slots
9
- Capacity (mAh, Ah)
20 Ah
- Technology
LiPo
- Length
264 mm
- Width
234 mm
- Height
163 mm
- Powerbank features
with charge controller
- Weight
5140 g
- Factory colour
Black/red
- Dim
(L x W x H) 264 x 234 x 163 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2633619 GYS POWER PACK 520 Power station 20 Ah LiPo Black/red with charge controller
User & Safety Instructions
User & Safety Instructions 2633619 GYS POWER PACK 520 Power station 20 Ah LiPo Black/red with charge controller
Security datasheet
Security datasheet 2633619 GYS POWER PACK 520 Power station 20 Ah LiPo Black/red with charge controller
Description
This text is machine translated.
Features
- 2x socketCigarette lighter socket2x DC outputUSB-C, USB-QuickCharge and 2x USB-A outputBuilt-in LED lightSturdy carrying handleCompact and lightLC displayProtection against over and deep dischargeCircuit breakerThermal protectionOn/off switch
Scope of delivery
- Power PACK 520Protective coverCharger & cableUSB cable type C
- User manual.
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



