
Number
Technical specifications
- Dim
(W x H x D) 32 x 49 x 21.5 mm
- Product type
Quick start system
- Rechargeable via
Mains
- Features
Capacitor-based (no battery)
SOC indicator
- Weight
12 kg
- Cable length
1.5 m
- Width
32 mm
- Height
49 mm
- Depth
21.5 mm
- Peak current (12 V)
10000 A
- Peak current (24 V)
10000 A
- Jump start current (12 V)
2500 A
- Jumpstart current (24 V)
2500 A
Documents & Downloads
Datasheet
Datasheet 2784276 GYS Quick start system Gyscap 24V 028944 Jump start current (12 V)=2500 A Jumpstart current (24 V)=2500 A Capacitor-base
User & Safety Instructions
User & Safety Instructions 2784276 GYS Quick start system Gyscap 24V 028944 Jump start current (12 V)=2500 A Jumpstart current (24 V)=2500 A Capacitor-base
Description
This text is machine translated.
Features
- It is equipped with 10 super capacitors and is based on a battery-free technologyThe supercapacitors guarantee a life of 1 000 000 cycles (charging and discharging)Energy of 2,500 A at start / 10,000 A at peakTwo start modes: Automatic or manual (SOS) mode for vehicles with deep discharged batteriesThree charging options: Either at one (full) vehicle battery, at the cigarette lighter of one (other) vehicle or by connecting to the mains via the power supply mode
Scope of delivery
- GYSCAP 24V with fully insulated terminals
- Cigarette lighter connection cable 1.5 m
- User manual.


