
Number
Total (€ 466.39 / piece)
€ 466.39
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Quick start system
- Rechargeable via
230 V / AC
- Features
230 V transformer
Polarity and circuit protection
- Weight
18 kg
- Cable length
1.8 m
- Capacity (mAh, Ah)
40 Ah
- Peak current (12 V)
1600 A
- Jump start current (12 V)
450 A
- Jump start current (6 V)
400 A
- Built-in battery
Lead
- Peak current (12 V)
3200 A
Documents & Downloads
Datasheet
Datasheet 2784256 GYS Quick start system Gyspack Heritage 025844 Jump start current (12 V)=450 A 230 V transformer, Polarity and circuit p
User & Safety Instructions
User & Safety Instructions 2784256 GYS Quick start system Gyspack Heritage 025844 Jump start current (12 V)=450 A 230 V transformer, Polarity and circuit p
Description
The Gypack Heritage combines a 6 V as well as 12 V jump start function in one device. The booster is thus able to start seasonal vehicles with 6 V batteries as well as modern vehicles with 12 V batteries. Moreover, it provides electrical devices with 12 V DC thanks to the two integrated 20 Ah batteries. Gypack Heritage offers the immediate start of seasonal vehicles thanks to the two 6 V batteries. The parallel use of two 20 Ah batteries gives the Heritage a power reserve of 40 Ah. By means of both the integrated 20 Ah batteries, electrical devices such as TV, lamps, laptops, coolboxes can be operated at the 12 V-power source. The Heritage has a built-in lamp that is equipped with 7 strong LEDs. Very suitable for breakdowns in darkness or lack of lighting.
This text is machine translated.
This text is machine translated.
Features
- Automatic charger 230 V /12 V floating Charges the batteries to 100% and is thereby protecting their life-span and performanceCan remain permanently connected to the mainsThe integrated battery tester indicates the charge state of the internal batteriesBattery isolator ON/OFF, protection against excess voltage during connectionAcoustic alarm warns against reverse polarity in case of incorrect operation2 x 1.80 m copper cable, ø25mm² with fully insulated 600A terminalsProtected by a 300 A fuse on the rear (spare fuse included in delivery)
Scope of delivery
- Gypack Heritage
- Valve adapter
- Charger
- User manual.






