
Number
Highlights & Details
GYS USB-LADEGERÄT 67W USB charger
- The 67 W USB charger is the perfect accessory for your battery-powered devices such as tablets,
- Charge smartphones or boosters quickly and efficiently. Enabled with an output of 67 W.
- Ultra-fast charging for compatible devices. Its USB-C output, a universal standard,
- Fits most devices and thus offers an optimum connectivity.
Technical specifications
- Compatibility with GYS products
- 085879 NOMAD Power PRO 901 FC
- Product type
USB charger
67 W
- Input voltage
100-240 v
- No. of outputs
1 x
- Outputs
USB-C®
- Output current (max.) - rounded
3.35 A
- Max. output current
3.35 A
- Max. output current per channel
3.35 A
- Type
USB-LADEGERÄT 67W
- Suitable for
Tablet
- Suitable for
Booster
- PSU features
Quick charger
- Factory colour
Black
- Used at
Indoors
- Charging method
Fast Charge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473249 GYS USB-LADEGERÄT 67W USB charger 67 W USB-C® Fast Charge Black Indoors Quick charger
User & Safety Instructions
User & Safety Instructions 3473249 GYS USB-LADEGERÄT 67W USB charger 67 W USB-C® Fast Charge Black Indoors Quick charger
Conformity certificate
Conformity certificate 3473249 GYS USB-LADEGERÄT 67W USB charger 67 W USB-C® Fast Charge Black Indoors Quick charger
Description
100-240 V
Output
5 / 9 / 12 / 15 V 3 A
20 V/3.35 A.
Max. output power
67 W
- Unit complies with European directives
This text is machine translated.

