
Highlights & Details
Constant/tail end lighting for DC and AC systems
Technical specifications
- Size
N
TT
H0
- Product type
Continuous lighting/tail lights
- Type
Assembly kit
- Suitable for
AC and DC
- Max. current consumption
1 mA
- Operating voltage
- Length
32 mm
- Width
14 mm
- Height
10 mm
- Dim
(L x W x H) 32 x 14 x 10 mm
- Age category
15 years and over
- Type
Kit
- Manufacturer part #
4016138191899
- Design type
Constant/tail end lighting
- Current consumption
- input/output voltage 1 mA
- Operating voltage
Max. 16 V/AC or 20 V/DC
Documents & Downloads
Datasheet
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Datasheet 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Information
Information 191892 H-Tronic 4016138191899 Continuous lighting/tail lights Suitable for: AC and DC 1 pc(s)
Description
Features
- Fade out time approximately 60 seconds Kit with detailed assembly instructions.
Scope of delivery
- Kit with detailed assembly instructions.













