There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Content
Length
Track type
H0 Märklin K (w/o track bed) 2209 Straight track 217.9 mm 10 pc(s)
213895
This article
10 pc(s)
217.9 mm
Straight track
H0 Märklin K (w/o track bed) 2201 Straight track 90 mm 10 pc(s)
213887
10 pc(s)
90 mm
Straight track
H0 Märklin K (w/o track bed) 2202 Straight track 45 mm 10 pc(s)
213889
10 pc(s)
45 mm
Straight track
H0 Märklin K (w/o track bed) 2203 Straight track 30 mm 10 pc(s)
213890
10 pc(s)
30 mm
Straight track
H0 Märklin K (w/o track bed) 2204 Straight track 22.5 mm 10 pc(s)
213891
10 pc(s)
22.5 mm
Straight track
H0 Märklin K (w/o track bed) 2206 Straight track 168.9 mm 10 pc(s)
213892
10 pc(s)
168.9 mm
Straight track
H0 Märklin K (w/o track bed) 2207 Straight track 156 mm 10 pc(s)
213893
10 pc(s)
156 mm
Straight track
H0 Märklin K (w/o track bed) 2208 Straight track 35.1 mm 10 pc(s)
213894
10 pc(s)
35.1 mm
Straight track
H0 Märklin K (w/o track bed) 2205 Flexible track 900 mm 1 pc(s)
213897
1 pc(s)
900 mm
Flexible track
H0 Märklin K (w/o track bed) 2210 Curve 10 pc(s)
213898
10 pc(s)
Curve
Description
Centre- conductor rails are particularly simple to use and reliable, due to the symmetrical power conduction. The pickup keeps the point contacts clean, and the wide contact surface of the wheels on both sides ensures secure power transfer even with dirty tracks. As model track, Märklin offers its K track, which has a mature track symmetry that permits fast and simple construction. Flexi track allows individual radii of curve to be formed.
This text is machine translated.
Features
Prototypical full profile rails, finely engraved sleepers without ballast bed
Electrical operational safety thanks to proven center conductor
For all those who want to combine plastic tracks with metal tracks, there is the crossing track 2291.
Centre- conductor rails are particularly simple to use and reliable, due to the symmetrical power conduction. The pickup keeps the point contacts clean, and the wide contact surface of the wheels on both sides ensures secure power transfer even with dirty tracks. As model track, Märklin offers its K track, which has a mature track symmetry that permits fast and simple construction. Flexi track allows individual radii of curve to be formed.
This text is machine translated.
Features
Prototypical full profile rails, finely engraved sleepers without ballast bed
Electrical operational safety thanks to proven center conductor
For all those who want to combine plastic tracks with metal tracks, there is the crossing track 2291.