

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H05BQ-F
3 G
0.75 mm²
3 G 0.75 mm²
Hydrolysis resistant
Orange
100 m
Yes
H05BQ-F 3G0,75 RG100
Polyurethane
-40 °C
90 °C
-40 °C
90 °C
H05BQ-F 3G0,75 RG100
100 m
0.75 mm²
Rubber
Colour
59 kg/km
No
500 V
No
Orange
Round
Copper
None
Polyurethane (PUR)
Class 5 = flexible
-30-80 °C
-40-90 °C
FALSE
300 V
3
None
7.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
84 mm
84 mm
84 mm
Round
User & Safety Instructions 2984926 H05BQ-F 3G0,75 RG100 Flexible cable H05BQ-F 3 G 0.75 mm² Orange 100 m