

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
0.5 mm²
PVC
Flexible
H05V-K
Yes
H05V-K 1x0,5gruen/ge
100 m
No
1 x 0.5 mm²
70 °C
-5 °C
H05V-K 1x0,5gruen/ge
0.5 mm²
Polyvinyl chloride (PVC)
Colour
9 kg/km
No
None
500 V
Round
Copper
Class 5 = flexible
None
-5-70 °C
-5-70 °C
Green/yellow
300 V
FALSE
1
None
70 °C
None
2.2 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
33 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984859 H05V-K 1x0,5gruen/ge Wire core H05V-K 1 x 0.5 mm² 100 m