

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 G
100 m
1.5 mm²
Flexible
H05VV5-F
Yes
H05VV5-F 3x1,5 RG100
PVC
100 m
No
Yes
3 G 1.5 mm²
No
H05VV5-F 3x1,5 RG100
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
90 kg/km
No
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-40-70 °C
FALSE
300 V
3
None
7.8 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
59 mm
59 mm
Round
User & Safety Instructions 2984927 H05VV5-F Control lead 3 G 1.5 mm² H05VV5-F 3x1,5 RG100 100 m