

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H07BQ-F
2 x
1.5 mm²
2 x 1.5 mm²
Oil-resistant
100 m
H07BQ-F 2x1,5 RG100
Rubber
-40 °C
90 °C
-40 °C
90 °C
H07BQ-F 2x1,5 RG100
100 m
1.5 mm²
Rubber
Colour
70 kg/km
No
750 V
No
Orange
Round
Copper
None
Polyurethane (PUR)
Class 5 = flexible
-30-80 °C
-40-90 °C
FALSE
450 V
2
None
8.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
102 mm
102 mm
102 mm
Round
User & Safety Instructions 2984689 H07BQ-F 2x1,5 RG100 Flexible cable H07BQ-F 2 x 1.5 mm² 100 m