

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H07BQ-F
1.5 mm²
1.5 mm²
Hydrolysis resistant
100 m
H07BQ-F 5G1,5 RG100
Polyurethane
-40 °C
+90 °C
H07BQ-F 5G1,5 RG100
100 m
1.5 mm²
Rubber
Colour
145 kg/km
No
750 V
No
Orange
Round
Copper
None
Polyurethane (PUR)
Class 5 = flexible
-30-80 °C
-40-90 °C
FALSE
450 V
5
None
11.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
131 mm
131 mm
131 mm
Round
User & Safety Instructions 2984750 H07BQ-F 5G1,5 RG100 Flexible cable H07BQ-F 1.5 mm² 100 m