

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
1.5 mm²
PVC
Flexible
H07V-K
Yes
H07V-K 1x1,5RG100bra
100 m
No
1 x 1.5 mm²
+70 °C
-5 °C
H07V-K 1x1,5RG100bra
1.5 mm²
Polyvinyl chloride (PVC)
Colour
20 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Brown
450 V
FALSE
1
None
70 °C
None
2.8 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
16 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984808 H07V-K 1x1,5RG100bra Wire core H07V-K 1 x 1.5 mm² 100 m