

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
10 mm²
PVC
Flexible
H07V-K
Yes
H07V-K 1x10RG100 rot
100 m
Yes
1 x 10 mm²
70 °C
-5 °C
H07V-K 1x10RG100 rot
10 mm²
Polyvinyl chloride (PVC)
Colour
113 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Red
450 V
FALSE
1
None
70 °C
None
5.8 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
32 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984593 H07V-K 1x10RG100 rot Wire core H07V-K 1 x 10 mm² 100 m