

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
2.5 mm²
PVC
Flexible
H07V-K
Yes
H07V-K 1x2,5 hblau
100 m
No
1 x 2.5 mm²
70 °C
-5 °C
H07V-K 1x2,5 hblau
2.5 mm²
Polyvinyl chloride (PVC)
Colour
32 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Blue
450 V
FALSE
1
None
70 °C
None
3.4 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
19 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984807 H07V-K 1x2,5 hblau Wire core H07V-K 1 x 2.5 mm² 100 m