

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
50 m
PVC
Flexible
H07V-K
H07V-K 1x35 RG50 sw
50 m
No
70 °C
-5 °C
H07V-K 1x35 RG50 sw
35 mm²
Polyvinyl chloride (PVC)
Colour
360 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Black
450 V
FALSE
1
None
70 °C
None
9.8 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
51 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984670 H07V-K 1x35 RG50 sw Wire core H07V-K 50 m