

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
50 m
50 mm²
PVC
Flexible
H07V-K
Yes
H07V-K 1x50RGgru/ge
50 m
No
1 x 50 mm²
H07V-K 1x50RGgru/ge
50 mm²
Polyvinyl chloride (PVC)
Colour
515 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Green/yellow
450 V
FALSE
1
None
70 °C
None
11.8 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
59 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984772 H07V-K 1x50RGgru/ge Wire core H07V-K 1 x 50 mm² 50 m