

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
10 mm²
PVC
Solid wire
H07V-U
H07V-U 1x10 RG sw
Black
100 m
Yes
1 x 10 mm²
70 °C
H07V-U 1x10 RG sw
10.0 mm²
Polyvinyl chloride (PVC)
Colour
106 kg/km
No
None
750 V
Round
Copper
Class 1 = solid
None
Black
450 V
FALSE
1
None
70 °C
None
5.6 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
28 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984760 H07V-U 1x10 RG sw Wire core H07V-U 1 x 10 mm² Black 100 m