

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
6 mm²
PVC
single core
H07V-U
Yes
No
H07V-U 1x6 RG gru/ge
100 m
No
1 x 6 mm²
70 °C
H07V-U 1x6 RG gru/ge
6.0 mm²
Polyvinyl chloride (PVC)
Colour
64 kg/km
No
None
750 V
Round
Copper
Class 1 = solid
None
Green/yellow
450 V
FALSE
1
None
70 °C
None
4.3 mm
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
18 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984800 H07V-U 1x6 RG gru/ge Wire core H07V-U 1 x 6 mm² 100 m