
Highlights & Details
Safety light H1 Solutions All Star AT 3H 1003 (Ceiling recess-mount, Ceiling surface-mount)
- Self-monitoring single battery light
- Universal illumination
- Colour: white
Technical specifications
- Input voltage/frequency 220 – 240 V/AC/50/60 Hz
- Autonomy time 3 hr
- LiFePO4 battery
- Max. Output AC 7.36 VA
- Max. Capacity DC 4.9 W
- Nominal bulb power 4 W.
- Ambient temperature: 0 °C ... +40 °C).
- Polycarbonate housing material
- Impact strength: IK08
- Battery voltage 6.4 V
- Battery capacity 3.2 Ah
- Housing color (RAL): 9016
- Max. Cable cross-section: 1.5 mm²
- Luminous flux Mains operation 510 lm
- Emergency light output: 510 lm
- Light color 5,000 K lamp
- Expected LED life (h): 50,000
- Colour rendering index (Ra): >70
- Dim
(Ø x H) 140 mm x 60 mm
- Product type
Safety light
- Main battery supply
No
- Backlit
Yes
- Operating voltage
230 V AC
- Weight
0.62 kg
4 W
- Bulb type
LED (monochrome)
- Material
Polycarbonate (PC)
- Mounting type
Ceiling recess-mount
Ceiling surface-mount
- Height
60 mm
- (Ø)
140 mm
IP20
IK08
- Protection class
II
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3220142 H1 Solutions 1003 Safety light Ceiling recess-mount, Ceiling surface-mount
User & Safety Instructions
User & Safety Instructions 3220142 H1 Solutions 1003 Safety light Ceiling recess-mount, Ceiling surface-mount
Description
Safety Light All Star AT white - the powerful all-rounder
Round safety lamp in a practical design, with clever housing architecture suitable for installation on ceilings or on the ceiling. Double-insulated, connection and installation-friendly plastic casing in traffic white, RAL 9016.
Illuminant (LED) in the evening sun imitated, concentration-promoting light color 5,000 K. Lamp light current 510 Lumen for particularly wide mounting distances of up to 30 m at 2.5 m installation height. Including easily replaceable high-tech lenses for a choice of surface or escape route lighting.
Complete with all electrical operating and lighting elements for quick and easy installation.
The lamp regularly and automatically checks for function by the integrated autotest component.
Robust, long-lasting and rechargeable LiFePO4 battery for use even at high ambient temperatures. Discharge at almost constant voltage and low self-discharge.
This text is machine translated.
Features
- Lamp type: Single battery
- Test equipment: Autotest
- Operating mode: Standby mode.
Scope of delivery
- With 6 bits. Surface/path lens (symmetric/asymmetric).
Hints
Safety relevant component - Only by skilled workers.












