
Highlights & Details
LED escape route lighting H1 Solutions Multipool AT 3H 1040 (Wall mount, Ceiling mount)
- Emergency sign lamp
- Ceiling mounting
- Colour: white
Technical specifications
- Input voltage/frequency 220 – 240 V/AC/50/60 Hz
- Autonomy time 3 hr
- LiFePO4 battery
- Max. Output AC 8.9 VA
- Max. Capacity DC 1.95 W
- Nominal bulb power 1.65 W.
- Ambient temperature: 0 °C ... +45 °C
- Polycarbonate housing material
- Impact strength: IK10
- Battery voltage 6.4 V
- Battery capacity 1.5 Ah
- Housing color (RAL): 9016
- Max. Cable cross-section: 1.5 mm²
- Luminous flux Mains operation 260 lm
- Emergency light output: 260 lm
- Light color for light source: 5000K
- Expected LED life (h): 50,000
- Colour rendering index (Ra): >70
- Dim
(W x H x D) 350 x 110 x 75 mm
- Product type
LED escape route lighting
- Main battery supply
No
- Type
Right
Left
Down
- Backlit
Yes
- Operating voltage
230 V AC
- Detection range
24 m
- Weight
0.95 kg
1.65 W
- Bulb type
LED (monochrome)
- Material
Polycarbonate (PC)
- Mounting type
Wall mount
Ceiling mount
- Width
350 mm
- Height
110 mm
- Depth
75 mm
IK10
IP65
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3220154 H1 Solutions 1040 LED escape route lighting Wall mount, Ceiling mount Right, Left, Down
User & Safety Instructions
User & Safety Instructions 3220154 H1 Solutions 1040 LED escape route lighting Wall mount, Ceiling mount Right, Left, Down
Description
Multi-pool AT 3H combination lamp – the screws are fixed and ready to go!
Combination lamp (safety or rescue signal lamp) made from impact-resistant polycarbonate (IK10) in high protection class (IP65). Can be used alternatively for lighting surfaces (ceiling mounting) or for identifying escape routes (wall mounting). With an application-optimized hood (separate accessory) to double-sided escape-route designation (ceiling mounting). The pictogram set (below, right, left), for one-or two-sided escape-route marking, belongs to the standard-package contents.
With mounting and connection-friendly folding mechanism – no more equipment parts in your hand in the Installation! Illuminant (LED) in the evening sun imitated, concentration-promoting light color 5,000 K.
The lamp regularly and automatically checks for function by the integrated autotest component.
Robust, long-lasting and rechargeable LiFePO4 battery for use even at high ambient temperatures. Discharge at almost constant voltage and low self-discharge.
This text is machine translated.
Features
- Lamp type: Single battery
- Mounting type: Wall (RZ) | ceiling (SI)
- Test equipment: Autotest
- Operating mode: Continuous/standby mode.
Scope of delivery
- With 6 bits. Pictogram set (right, left, bottom).
Hints
Safety relevant component - Only by skilled workers.












