
Highlights & Details
LED escape route lighting H1 Solutions Multipool Zigbee 3H 1041 (Wall mount, Ceiling mount)
- Emergency sign lamp
- ZigBee
- Ceiling mounting
- Colour: white
Technical specifications
- Input voltage/frequency 220 – 240 V/AC/50/60 Hz
- Autonomy time 3 hr
- LiFePO4 battery
- Max. Output AC 10 VA
- Max. Capacity DC 2.7 W
- Nominal bulb power 1.75 W.
- Ambient temperature: 0 °C ... +45 °C
- Polycarbonate housing material
- Impact strength: IK10
- Battery voltage 3.2 V
- Battery capacity 4.5 Ah
- Housing color (RAL): 9016
- Max. Cable cross-section: 1.5 mm²
- Luminous flux Mains operation 230 lm
- Emergency light output: 230 lm
- Light color 5,000 K lamp
- Expected LED life (h): 50,000
- Colour rendering index (Ra): >70
- Dim
(W x H x D) 350 x 110 x 75 mm
- Product type
LED escape route lighting
- Main battery supply
No
- Type
Right
Left
Down
- Backlit
Yes
- Operating voltage
230 V AC
- Detection range
24 m
- Weight
1.08 kg
1.75 W
- Bulb type
LED (monochrome)
- Material
Polycarbonate (PC)
- Mounting type
Wall mount
Ceiling mount
- Width
350 mm
- Height
110 mm
- Depth
75 mm
IK10
IP65
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3220155 H1 Solutions 1041 LED escape route lighting Wall mount, Ceiling mount Right, Left, Down
User & Safety Instructions
User & Safety Instructions 3220155 H1 Solutions 1041 LED escape route lighting Wall mount, Ceiling mount Right, Left, Down
Description
Combi-light Multipool Zigbee 3H . - Bolt down and go!
Combination lamp (safety or rescue signal lamp) made from impact-resistant polycarbonate (IK10) in high protection class (IP65). Can be used alternatively for lighting surfaces (ceiling mounting) or for identifying escape routes (wall mounting). With an application-optimized hood (separate accessory) to double-sided escape-route designation (ceiling mounting). The pictogram set (below, right, left), for one-or two-sided escape-route marking, belongs to the standard-package contents.
With mounting and connection-friendly folding mechanism – no more equipment parts in your hand in the Installation! Lamp (LED) in the evening sun of imitated, concentration promoting light color 5.000K.
Wireless (radio) monitoring and control via open source standard (Zigbee).
Robust, long-lasting and rechargeable LiFePO4 battery for use even at high ambient temperatures. Discharge at almost constant voltage and low self-discharge.
This text is machine translated.
Features
- Lamp type: Single battery
- Mounting type: Wall (RZ) | ceiling (SI)
- Test device: Zigbee
- Operating mode: Continuous/standby mode.
Scope of delivery
- With 6 bits. Pictogram set (right, left, bottom).
Hints
Safety relevant component - Only by skilled workers.












