

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 15 mm x 18 mm
2 m
15 mm
18 mm
Grey
15
FALSE
18 mm
Slotted
TRUE
2 m
Bottom perforation
150 mm²
6 mm
4 mm
TRUE
not relevant
Datasheet 2819220 Hager BA61501507030B Cable duct (L x W x H) 2 m x 15 mm x 18 mm 2 m Grey
User & Safety Instructions 2819220 Hager BA61501507030B Cable duct (L x W x H) 2 m x 15 mm x 18 mm 2 m Grey