

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 32 mm x 21 mm
2 m
32 mm
21 mm
Grey
32
FALSE
21 mm
Slotted
TRUE
2 m
Bottom perforation
512 mm²
6 mm
4 mm
TRUE
yes
Datasheet 2819221 Hager BA62002507030B Cable duct (L x W x H) 2 m x 32 mm x 21 mm 2 m Grey
User & Safety Instructions 2819221 Hager BA62002507030B Cable duct (L x W x H) 2 m x 32 mm x 21 mm 2 m Grey