

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 60 mm x 40 mm
2 m
60 mm
40 mm
Grey
60
FALSE
40 mm
Slotted
TRUE
2 m
Bottom perforation
1568 mm²
6 mm
TRUE
not relevant
Datasheet 2819421 Hager BA740060 Cable duct (L x W x H) 2 m x 60 mm x 40 mm 2 m Grey
User & Safety Instructions 2819421 Hager BA740060 Cable duct (L x W x H) 2 m x 60 mm x 40 mm 2 m Grey