

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 80 mm x 40 mm
2 m
80 mm
40 mm
Grey
80
FALSE
40 mm
Slotted
TRUE
2 m
Bottom perforation
2118 mm²
6 mm
TRUE
not relevant
Datasheet 2819423 Hager BA740080 Cable duct (L x W x H) 2 m x 80 mm x 40 mm 2 m Grey
User & Safety Instructions 2819423 Hager BA740080 Cable duct (L x W x H) 2 m x 80 mm x 40 mm 2 m Grey