
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trunking
Bottom part
2 m
Black
(L x W) 2000 mm x 100 mm
2000 mm
100 mm
68 mm
Black
100
FALSE
68 mm
9011
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Inner lying
1
1
TRUE
FALSE
TRUE
5750 mm²
80 mm
0
0
TRUE
TRUE
Continuous C-profile
TRUE
FALSE
not relevant
User & Safety Instructions 2815373 Hager BR6510019011 Trunking Bottom part (L x W) 2000 mm x 100 mm 2 m Black