
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trunking
Bottom part
2 m
White
(L x W) 2000 mm x 130 mm
2000 mm
130 mm
68 mm
White
130
FALSE
68 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Inner lying
1
1
TRUE
FALSE
TRUE
7580 mm²
80 mm
TRUE
TRUE
Continuous C-profile
TRUE
FALSE
not relevant
User & Safety Instructions 2815765 Hager BR6513019016 Trunking Bottom part (L x W) 2000 mm x 130 mm 2 m White