
Technical specifications
- Product type
RCCB
- Dim
(W x H x D) 80.0000 x 80.0000 x 95.0000 mm
- Factory colour
Grey
- Content
1 pc(s)
- Width
80.0000 mm
- Height
80.0000 mm
- Depth
95.0000 mm
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3360584 Hager CDA440D Hager CDA440D, Typ A, 230/400 V RCCB
User & Safety Instructions
User & Safety Instructions 3360584 Hager CDA440D Hager CDA440D, Typ A, 230/400 V RCCB
User & Safety Instructions 3360584 Hager CDA440D Hager CDA440D, Typ A, 230/400 V RCCB
User & Safety Instructions 3360584 Hager CDA440D Hager CDA440D, Typ A, 230/400 V RCCB
Information
Information 3360584 Hager CDA440D Hager CDA440D, Typ A, 230/400 V RCCB
Description
This text is machine translated.





