There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Charging capacity
Hager Charging station 22 kW
3810860
This article
22 kW
Hager Charging station Type 2 11 kW
3810838
11 kW
Hager Charging station Type 2 11 kW
3810839
11 kW
Hager Charging station 22 kW
3810840
22 kW
Hager Charging station 22 kW
3810841
22 kW
Hager Charging station 22 kW
3810842
22 kW
Hager Charging station 22 kW
3810843
22 kW
Hager Charging station 22 kW
3810844
22 kW
Hager Charging station 22 kW
3810845
22 kW
Hager Charging station 22 kW
3810859
22 kW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3810860 Hager Charging station 22 kW
Description
The freestanding witty park 2 charging column provides two loading points each with 22 kW and has a spacious connecting room in the stele. The 8" color display with intuitive operation via buttons makes it easy to use. The robust housing and calibration compatibility make the station particularly reliable and future-proof. Ideal for apartment buildings, commercial buildings and public parking spaces.
This text is machine translated.
Description
The freestanding witty park 2 charging column provides two loading points each with 22 kW and has a spacious connecting room in the stele. The 8" color display with intuitive operation via buttons makes it easy to use. The robust housing and calibration compatibility make the station particularly reliable and future-proof. Ideal for apartment buildings, commercial buildings and public parking spaces.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?