
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
360°
6 m
Outdoors
Surface-mount
230 V
5 s - 30 h min
White
9001
IP21
450 g
Surface mounted (plaster)
Movement sensor
50-60 MHz
FALSE
Thermoplastic
6 m
6 m
10 A
Plastic
TRUE
TRUE
FALSE
FALSE
TRUE
9001
FALSE
TRUE
TRUE
FALSE
IP21
FALSE
Matt
360-360°
5 s
30 min
TRUE
4 m
yes
Datasheet 2819887 Hager EE804A Surface-mount Motion detector 360 ° White IP21
User & Safety Instructions 2819887 Hager EE804A Surface-mount Motion detector 360 ° White IP21