
Technical specifications
- Optimum mounting height 4 m.
- Product type
Motion detector
- Detection angle
140°
16 m
- Used at
Outdoors
- Mounting type
Surface-mount
- Time settings
5 s - 15 min
- Factory colour
White
- Similar RAL
9010
IP55
- Width
100.0000 mm
- Height
110.0000 mm
- Dim
(W x H) 100.0000 mm x 110.0000 mm
- Weight
0.2850
Surface mounted (plaster)
White
Movement sensor
TRUE
97 mm
50-60 MHz
0 mm
Thermoplastic
Plastic
9010
0 mm
IP55
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3201260 Hager EE820 Surface-mount Motion detector 140 ° White IP55
User & Safety Instructions
User & Safety Instructions 3201260 Hager EE820 Surface-mount Motion detector 140 ° White IP55
Description
Outdoor motion detector 140° IP55, surface-mounted, white. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 140° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of 0-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value are set directly on the device; an impulse can also be generated. Mounting on ceiling and corners is possible with the help of optional mounting adapter EE825 or EE827.
This text is machine translated.
This text is machine translated.











