
Technical specifications
- Optimum mounting height 4 m.
- Product type
Motion detector
- Detection angle
200°
16 m
- Used at
Outdoors
- Mounting type
Surface-mount
- Operating voltage
230 V
- Time settings
5 s - 15 min
- Factory colour
White
- Similar RAL
9010
IP55
- Width
95.0000 mm
- Height
115.0000 mm
- Dim
(W x H) 95.0000 mm x 115.0000 mm
- Weight
0.2850
Surface mounted (plaster)
White
83
Movement sensor
TRUE
97 mm
50-60 MHz
0 mm
Thermoplastic
Plastic
9010
0 mm
IP55
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3201266 Hager EE830 Surface-mount Motion detector 200 ° White IP55
User & Safety Instructions
User & Safety Instructions 3201266 Hager EE830 Surface-mount Motion detector 200 ° White IP55
Description
This text is machine translated.











