Digital multifunction timer with Bluetooth, 1 channel incl. surface-mount sensor. Set comprising of digital multifunction timer 1-channel and brightness surface-mounted sensor. Digital multi-function time switch 1-channel with integrated Bluetooth function and APP programming for time, brightness and location-dependent control. Can also be used as day, week, year and Astro clock with integrated twilight switch function. Exception control through wired external switches/buttons or KNX wireless switch/button. Programming via APP by activating, deactivating and resetting Bluetooth on the device: Automatic time and date, automatic summer/winter time changeover, public and school vacation times can be selected depending upon location, blocking of access via APP or key combination, temporary and permanent exception control on/off, lockable keyboard via key combination. Program can be created in advance in the APP or transferred from previously used templates. A portal can optionally be used for passing on and external storage of the program. Reduction of the contact load through zero-crossing switching Programming without mains voltage is possible via integrated power reserve (approx. 5 years). Surface-mounted sensor with measurement range 5 to 2000 lx, cable length 1 m, operating temperature -5° to 45°C - cable length between connectable devices and brightness sensor max. 100 m. Note: Communication protocol from version Bluetooth 4.2 and KNX Funk RF Quicklink.
This text is machine translated.