Digital multi-function timer with Bluetooth, 1 channel incl. installation sensor. Set comprising of digital multifunction timer 1-channel and brightness sensor. Digital multi-function time switch 1-channel with integrated Bluetooth function and APP programming for time, brightness and location-dependent control. Can also be used as day, week, year and Astro clock with integrated twilight switch function. Exception control through wired external switches/buttons or KNX wireless switch/button. Programming via APP by activating, deactivating and resetting Bluetooth on the device: Time and date (factory setting), automatic summer/winter time changeover, public and school vacation times can be selected depending upon location, blocking of access via APP or key combination, temporary and permanent exception control on/off/pulse. Programs can be created in the APP, can be transferred from already used templates or exceptions can be activated . A portal can optionally be used for passing on and external storage of the program. Reduction of the contact load through zero-crossing switching Programming without mains voltage is possible via integrated power reserve (approx. 10 years). Installation sensor with measurement range 5 to 2000 lx, cable length 1 m, operating temperature -30° to 60°C - cable length between connectable devices and brightness sensor max. 100 m. Note: Communication protocol from version Bluetooth 4.2 and KNX Funk RF Quicklink.
This text is machine translated.