
Technical specifications
- Product type
DIN-rail dimmer
- Operating voltage
230 V
- Suitable for light bulbs
LED bulb
Light bulb
Halogen lamp
- Switching capacity (LED)
60 W
- Switching capacity (light bulbs)
300 W
- Switching capacity (halogen bulbs)
300 W
- Factory colour
Grey
- Dim
(L x W x H) 65 x 17.50 x 90 mm
- Length
65 mm
- Width
17.50 mm
- Height
90 mm
DRA (DIN-rail adapter)
Basic element
Turn/push button
Grey
FALSE
Screwed terminal
Untreated
50-60 MHz
Thermoplastic
Plastic
Mounting with claw
9001
FALSE
Matt
IP20
17.5 mm
90 mm
65 mm
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3201655 Hager EVN012 DIN-rail dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp Grey
User & Safety Instructions
User & Safety Instructions 3201655 Hager EVN012 DIN-rail dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp Grey
Description
This text is machine translated.

