

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
400 V
25 A
3
IP20
5000 mm
3
0 mm
TRUE
H05Z1Z1-F
Black
Integrated in plug-in connector
25 A
400 V
5000 mm
3
Black
7.4-9.4 mm
Tinned
3
TRUE
6 kV
1 mOhm
IP20
1, 2, PE
Grey
0 mm
0 mm
Connecting cable
Plug
Bus
105 °C
Ultrasonic compressed wire ends
70 °C
70 °C
User & Safety Instructions 3809183 Hager GKWAD93050 Connection