

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Connector
250 V
16 A
3
IP20
34 mm
40 mm
33 mm
3
CuZn
33 mm
Plug
TRUE
34 mm
Spring clamp connection
Integrated in plug-in connector
16 A
250 V
TRUE
3
40 mm
Other
0-0 mm
Untreated
3
TRUE
4 kV
1 mOhm
CuZn
IP20
1
L, N, PE
White
0-0 mm²
0-0 mm²
105 °C
70 °C
User & Safety Instructions 3809202 Hager GKWGS6 Socket