Connection module 2x RJ45, Cat.6a, for UAE 2-fold central panel, HFR. Set includes: Mounting frame for accommodating two modular connection unit with a maximum module width of 14.7 mm. Two modular connection units RJ45, category 6A / class EA according to DIN EN50173-1, up to 500 MHz, 8-pin design, suitable for rigid (AWG26/1 - AWG22/1) and flexible (AWG26/7 - AWG22/7) conductors. For mounting in adjacent equipment boxes for cable ducts, with reduced installation depth for flush mounting with the closure contour of the parapet channel. For use with UAE 2-gang central plate with dimension 55 x 55 mm.
This text is machine translated.