

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
250 A
250 A
Multicolour
1 pc(s)
415 V
0
0
250 A
3
380-415 V
50 kA
IP00
0
1
TRUE
FALSE
Cable clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
112 kW
9 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
164 kW
FALSE
200
Other
yes
Datasheet 3198729 Hager HA354 HA354 Circuit breaker 3-pin 250 A 415 V
User & Safety Instructions 3198729 Hager HA354 HA354 Circuit breaker 3-pin 250 A 415 V