

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
40 A
40 A
Multicolour
1 pc(s)
415 V
0
0
0
40 A
3
380-415 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
18 kW
1.26 kA
Grey
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
26 kW
FALSE
40
Other
not relevant
Datasheet 3199439 Hager HAB304 HAB304 Circuit breaker 3-pin 40 A 415 V
User & Safety Instructions 3199439 Hager HAB304 HAB304 Circuit breaker 3-pin 40 A 415 V