

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breakers
Circuit breaker
3
Multicolour
1 pc(s)
63 A
63 A
3-phase
380/415 V
0
0
63 A
3
380-415 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
28 kW
1.26 kA
Grey
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
41 kW
FALSE
40
Other
yes
Datasheet 1845607 Hager HAB306 Circuit breaker 3-phase 3-pin 63 A 1 pc(s)
User & Safety Instructions 1845607 Hager HAB306 Circuit breaker 3-phase 3-pin 63 A 1 pc(s)