

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
20 A
20 A
1 pc(s)
415 V
0
0
20 A
4
380-415 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
9 kW
1.26 kA
Grey
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
20 A
13 kW
FALSE
20
Other
yes
Datasheet 3199440 Hager HAB402 HAB402 Circuit breaker 4-pin 20 A 415 V
User & Safety Instructions 3199440 Hager HAB402 HAB402 Circuit breaker 4-pin 20 A 415 V