

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
80 A
80 A
1 pc(s)
415 V
0
0
80 A
3
380-415 V
50 kA
IP20
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
TRUE
36 kW
1.5 kA
Grey
TRUE
FALSE
FALSE
TRUE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
80 A
52 kW
FALSE
80
Other
not relevant
Datasheet 3199445 Hager HAC308 HAC308 Circuit breaker 3-pin 80 A 415 V
User & Safety Instructions 3199445 Hager HAC308 HAC308 Circuit breaker 3-pin 80 A 415 V