

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
160 A
160 A
1 pc(s)
690 V
0
0
160 A
4
380-690 V
100 kA
IP00
0
1
TRUE
FALSE
Cable clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
72 kW
12 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
160 A
105 kW
TRUE
160
Other
not relevant
Datasheet 3198889 Hager HI452 HI452 Changeover 4-pin 160 A 690 V
User & Safety Instructions 3198889 Hager HI452 HI452 Changeover 4-pin 160 A 690 V