

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
4
400 A
400 A
1 pc(s)
690 V
0
0
400 A
4
380-690 V
50 kA
IP00
0
1
TRUE
FALSE
Cable clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
180 kW
15 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
263 kW
TRUE
400
Other
not relevant
Datasheet 3198891 Hager HI456 HI456 Changeover 4-pin 400 A 690 V
User & Safety Instructions 3198891 Hager HI456 HI456 Changeover 4-pin 400 A 690 V